Filter Your Search
1 - 7 of 7 results
|
MT5C1009SOJ-20L/883C
Micross Components
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.0058 mm | 11.1125 mm | AUSTIN SEMICONDUCTOR INC | SOJ | SOJ, | 32 | unknown | ||||||||||
|
MT5C1009SOJ-20L/XT
Micross Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.0058 mm | 11.1125 mm | MICROSS COMPONENTS | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
MT5C1009SOJ-20L/IT
Micross Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.0058 mm | 11.1125 mm | MICROSS COMPONENTS | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
MT5C1009SOJ-20LE/IT
Micross Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | CMOS | INDUSTRIAL | R-XDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | MICROSS COMPONENTS | SOJ, SOJ32,.44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MT5C1009SOJ-20LE/883C
Micross Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | CMOS | MILITARY | R-XDSO-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | MICROSS COMPONENTS | SOJ, SOJ32,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
MT5C1009SOJ-20L883C
Micross Components
|
Check for Price | No | No | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.0058 mm | 11.1125 mm | MICROSS COMPONENTS | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
MT5C1009SOJ-20LE/XT
Micross Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | CMOS | MILITARY | R-XDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | MICROSS COMPONENTS | SOJ, SOJ32,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 |