Filter Your Search
1 - 1 of 1 results
|
MT5C1008SOJ-25L/883C
Micross Components
|
Check for Price | No | No | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21 mm | 11.1125 mm | MICROSS COMPONENTS | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |