Parametric results for: mt58l256l36pf-7.5 under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mt58l256l36pf75
Select parts from the table below to compare.
Compare
Compare
MT58L256L36PF-7.5
Cypress Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4 ns CACHE SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA TBGA, 165 unknown 3A991.B.2.A 8542.32.00.41
MT58L256L36PF-7.5
Micron Technology Inc
Check for Price No Transferred 9.4372 Mbit 36 256KX36 3.3 V 4 ns CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 375 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm MICRON TECHNOLOGY INC BGA 13 X 15 MM, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
MT58L256L36PF-7.5IT
Micron Technology Inc
Check for Price Transferred 9.4372 Mbit 36 256KX36 3.3 V 4 ns STANDARD SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 85 °C -40 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm MICRON TECHNOLOGY INC BGA TBGA, 165 unknown 3A991.B.2.A 8542.32.00.41
MT58L256L36PF-7.5IT
Cypress Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 4 ns STANDARD SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA TBGA, 165 unknown 3A991.B.2.A 8542.32.00.41
MT58L256L36PF-7.5
Rochester Electronics LLC
Check for Price Active 9.4372 Mbit 36 256KX36 3.3 V 4 ns CACHE SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 COMMERCIAL e1 70 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm ROCHESTER ELECTRONICS LLC BGA 13 X 15 MM, FBGA-165 165 unknown