Filter Your Search
1 - 10 of 26 results
|
MT55V512V32FF-8.8IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT55V512V32FT-10
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||
|
MT55V512V32FF-11
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||||||
|
MT55V512V32FT-12
Micron Technology Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 9 ns | 83 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 345 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||
|
MT55V512V32FT-11
Micron Technology Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 8.5 ns | 90 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.38 V | 190 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||
|
MT55V512V32FF-11IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT55V512V32FF-10IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT55V512V32FT-8.8
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||
|
MT55V512V32FT-8.8IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT55V512V32FB-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 7.5 ns | 100 MHz | ZBT SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 400 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MICRON TECHNOLOGY INC | PLASTIC, MS-028BHA, BGA-119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 |