Parametric results for: mt55l256v32pt-6 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mt55l256v32pt6
Select parts from the table below to compare.
Compare
Compare
MT55L256V32PT-6IT
Micron Technology Inc
Check for Price Transferred 8.3886 Mbit 32 256KX32 3.3 V 3.5 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V32PT-6IT
Rochester Electronics LLC
Check for Price Active 8.3886 Mbit 256KX32 3.3 V 3.5 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 COMMERCIAL 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, MS-026BHA, TQFP-100 100 unknown
MT55L256V32PT-6IT
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 3.5 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V32PT-6
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 3.5 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V32PT-6
Rochester Electronics LLC
Check for Price Active 8.3886 Mbit 256KX32 3.3 V 3.5 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 COMMERCIAL 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, TQFP-100 100 unknown
MT55L256V32PT-6
Micron Technology Inc
Check for Price No Transferred 8.3886 Mbit 32 256KX32 3.3 V 3.5 ns 166 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 500 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41