Parametric results for: mt48v4m32lf under DRAMs

Filter Your Search

1 - 10 of 87 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mt48v4m32lf
Select parts from the table below to compare.
Compare
Compare
MT48V4M32LFP-10AT:G
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 32 8MX32 2.5 V 7 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 105 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 unknown EAR99 8542.32.00.24
MT48V4M32LFB5-8XT:G
Micron Technology Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 2.5 V 7 ns 125 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 220 µA 2.7 V 2.3 V CMOS COMMERCIAL EXTENDED R-PBGA-B90 Not Qualified e1 75 °C -25 °C 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA90,9X15,32 90 compliant EAR99 8542.32.00.02
MT48V4M32LFF5-8ITES:G
Micron Technology Inc
Check for Price No No Obsolete 134.2177 Mbit 32 4MX32 2.5 V 7 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B90 Not Qualified e0 85 °C -40 °C 90 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, 90 compliant EAR99 8542.32.00.02
MT48V4M32LFB5-75M:G
Micron Technology Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 2.5 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 150 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified e1 70 °C 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA90,9X15,32 90 compliant EAR99 8542.32.00.02
MT48V4M32LFFC-10IT
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 2.5 V 7 ns 100 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 350 µA 180 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B90 Not Qualified e0 85 °C -40 °C 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 13 mm 11 mm MICRON TECHNOLOGY INC BGA 11 X 13 MM, FBGA-90 90 not_compliant EAR99 8542.32.00.02
MT48V4M32LFTG-75MAT:G
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 2.5 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 105 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 unknown EAR99 8542.32.00.02
MT48V4M32LFF5-10:G
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 32 8MX32 2.5 V 7 ns 100 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 120 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified e0 70 °C 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 13 MM, PLASTIC, VFBGA-90 90 not_compliant EAR99 8542.32.00.24
MT48V4M32LFB5-75M
Micron Technology Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 2.5 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 235 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified e1 70 °C 260 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA90,9X15,32 90 compliant EAR99 8542.32.00.02
MT48V4M32LFB5-75MXT
Micron Technology Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 2.5 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 235 µA 2.7 V 2.3 V CMOS COMMERCIAL EXTENDED R-PBGA-B90 Not Qualified e1 75 °C -25 °C 260 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA90,9X15,32 90 compliant EAR99 8542.32.00.02
MT48V4M32LFF5-8:G
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 32 8MX32 2.5 V 7 ns 125 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 450 µA 150 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B90 Not Qualified e0 70 °C 90 PLASTIC/EPOXY VFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1 mm 13 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 13 MM, PLASTIC, VFBGA-90 90 not_compliant EAR99 8542.32.00.24