Parametric results for: mt48lc1m16a1tg7 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mt48lc1m16a1tg7
Select parts from the table below to compare.
Compare
Compare
MT48LC1M16A1TG-7SIT
Micron Technology Inc
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified e0 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm MICRON TECHNOLOGY INC TSOP 0.400 INCH, PLASTIC, TSOP-50 50 not_compliant EAR99 8542.32.00.02
MT48LC1M16A1TG-7S
Micron Technology Inc
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified e0 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm MICRON TECHNOLOGY INC TSOP 0.400 INCH, PLASTIC, TSOP-50 50 unknown EAR99 8542.32.00.02