Parametric results for: mt48lc16m16lf under DRAMs

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
-
Manufacturer Part Number: mt48lc16m16lf
Select parts from the table below to compare.
Compare
Compare
MT48LC16M16LFP-8
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 165 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFB8-75
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 175 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified e1 70 °C 260 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFF8-10
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 104 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 155 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified e0 70 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm MICRON TECHNOLOGY INC BGA 11 X 8 MM, VFBGA-54 54 not_compliant EAR99 8542.32.00.24
MT48LC16M16LFBG-75
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 175 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified e1 70 °C 260 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFP-10XT
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 105 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 155 µA 3.6 V 3 V CMOS COMMERCIAL EXTENDED R-PDSO-G54 Not Qualified e3 75 °C -25 °C 260 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 compliant EAR99 8542.32.00.24
MT48LC16M16LFFG-8
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 165 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B54 Not Qualified e0 70 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 14 MM, VFBGA-54 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFBG-10XT
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 104 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 155 µA 3.6 V 3 V CMOS COMMERCIAL EXTENDED R-PBGA-B54 Not Qualified 75 °C -25 °C 260 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFF8-10XT
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 104 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 155 µA 3.6 V 3 V CMOS COMMERCIAL EXTENDED R-PBGA-B54 Not Qualified e0 75 °C -25 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm MICRON TECHNOLOGY INC BGA 11 X 8 MM, VFBGA-54 54 not_compliant EAR99 8542.32.00.24
MT48LC16M16LFB8-8IT
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 165 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified e1 85 °C -40 °C 260 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.24
MT48LC16M16LFFG-8XT
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 3.3 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 500 µA 165 µA 3.6 V 3 V CMOS COMMERCIAL EXTENDED R-PBGA-B54 Not Qualified e1 75 °C -25 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 14 MM, VFBGA-54 54 unknown EAR99 8542.32.00.24