Filter Your Search
1 - 10 of 60 results
|
MT48LC16M16A2BG-7EIT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 135 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.24 | |||||||||
|
MT48LC16M16A2BG-7EAIT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2018-06-14 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-6AL
Micron Technology Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 268.4355 Mbit | 16MX16 | 3.3 V | 3.3 V | 5.4 ns | 167 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,9X9,32 | compliant | |||||||||||||||||||||||
|
MT48LC16M16A2BG-75LIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
MT48LC16M16A2BG-7EIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 285 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
MT48LC16M16A2BG-7ELIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 285 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
MT48LC16M16A2BG-75:DT
Micron Technology Inc
|
Check for Price | Obsolete | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-7EAIT:D
Micron Technology Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 40 mA | 135 µA | 3.6 V | 3 V | CMOS | R-PBGA-B54 | 85 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2018-06-14 | |||||||||||||||
|
MT48LC16M16A2BG-7ELAIT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2018-06-14 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-75ATTR
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | , | unknown | EAR99 |