Filter Your Search
1 - 5 of 5 results
|
MT48H4M32LFB5-75:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 200 µA | 90 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||||
|
MT48H4M32LFB5-75IT:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 200 µA | 90 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | |||||
|
MT48H4M32LFB5-6:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 4MX32 | 1.8 V | 1.8 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | 1,2,4,8,FP | 200 µA | 100 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 260 | 30 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | |||||||
|
MT48H4M32LFB5-6IT:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 200 µA | 100 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | |||||
|
MT48H4M32LFB56:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 200 µA | 100 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 13 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 |