Filter Your Search
1 - 1 of 1 results
|
MT46V8M16TG-75:D
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 375 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 235 | 30 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-66 | 66 | not_compliant | EAR99 | 8542.32.00.02 |