Parametric results for: mt46v32m16fn-5bit:c under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt46v32m16fn5bitc
Select parts from the table below to compare.
Compare
Compare
MT46V32M16FN-5BIT:C
Micron Technology Inc
Check for Price No No Obsolete 536.8709 Mbit 16 32MX16 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e0 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 12.5 mm 10 mm MICRON TECHNOLOGY INC BGA 10 X 12.50 MM, FBGA-60 60 not_compliant EAR99 8542.32.00.28