Filter Your Search
1 - 10 of 37 results
|
MT45W8MW16BGX-701WT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 1.7 V | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT45W8MW16BGX-856LIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 25 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
MT45W8MW16BGX-7013IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 45 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MT45W8MW16BGX-856LWT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 25 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
MT45W8MW16BGX-856WT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 25 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MT45W8MW16BGX-8513WT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -30 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MT45W8MW16BGX-706WTES
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | COMMON | 8000000 | 8.3886 M | 3-STATE | 200 µA | 30 µA | CMOS | OTHER | R-PBGA-B54 | Not Qualified | 85 °C | -30 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,6X9,30 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
MT45W8MW16BGX-856AT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
MT45W8MW16BGX-8513LIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 45 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MT45W8MW16BGX-7013LIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | 45 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 |