Filter Your Search
1 - 4 of 4 results
|
MT45W4MW16PKGA-70IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT45W4MW16PKGA-70LIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT45W4MW16PKGA-70LWT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT45W4MW16PKGA-70WT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |