Filter Your Search
1 - 1 of 1 results
|
MT45W2MW16PAFA-85LIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 17 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |