Filter Your Search
1 - 1 of 1 results
|
MT45W1ML16PAFA-70LWT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | 1.7 V | 25 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | FBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |