Filter Your Search
1 - 2 of 2 results
|
MT42C8255DJ-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
MT42C8255DJ-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 10 mA | 185 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-40 | 40 | not_compliant | EAR99 | 8542.32.00.02 |