Filter Your Search
1 - 4 of 4 results
|
MT41K512M16TNA-125IT:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.283 V | 1.425 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | MICRON TECHNOLOGY INC | TFBGA, BGA96,9X16,32 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||
|
MT41K512M16TNA-125M:E
Micron Technology Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.425 V | 1.283 V | CMOS | R-PBGA-B96 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | MICRON TECHNOLOGY INC | TFBGA, | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||||||||||
|
MT41K512M16TNA-125MIT:E
Micron Technology Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.283 V | 104 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | MICRON TECHNOLOGY INC | TFBGA, | unknown | EAR99 | 8542.32.00.36 | Micron | ||||||||||||||
|
MT41K512M16TNA-125:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 225 ps | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 36 mA | 266 µA | 1.425 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | MICRON TECHNOLOGY INC | TFBGA, BGA96,9X16,32 | compliant | EAR99 | 8542.32.00.36 | Micron |