Filter Your Search
1 - 10 of 29 results
|
MT36JSZF51272PDIY-1G0D1
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MT36JSZF51272PDIY-80BXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XDMA-N240 | Not Qualified | e4 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | DIMM | 240 | 8542.32.00.36 | ||||||||||||
|
MT36JSZF51272PDZ-1G4XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | HALOGEN FREE, RDIMM-240 | unknown | EAR99 | DIMM | 240 | 8542.32.00.36 | |||||||||||||||
|
MT36JSZF51272PDIY-80CD1
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MT36JSZF51272PDIY-1G0XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XDMA-N240 | Not Qualified | e4 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | DIMM | 240 | 8542.32.00.36 | ||||||||||||
|
MT36JSZF51272PDIY-1G1D1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | 533 MHz | 8192 | COMMON | 512000000 | 536.8709 M | 3-STATE | 360 mA | 3.78 mA | CMOS | INDUSTRIAL | R-PDMA-N240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MT36JSZF51272PDY-1G1XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | DIMM | 240 | 8542.32.00.36 | |||||||||||
|
MT36JSZF51272PDY-1G6XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | DIMM | 240 | 8542.32.00.36 | |||||||||||
|
MT36JSZF51272PDIY-1G3XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XDMA-N240 | Not Qualified | e4 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | DIMM | 240 | 8542.32.00.36 | ||||||||||||
|
MT36JSZF51272PDY-1G1D1
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | DIMM | 240 | 8542.32.00.36 |