Filter Your Search
1 - 6 of 6 results
|
MT36HTF51272FZ-80EH1N8
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 400 MHz | 8192 | COMMON | 512000000 | 536.8709 M | 3-STATE | CMOS | R-PDMA-N240 | Not Qualified | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MT36HTF51272FZ-667H1N8
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 333 MHz | 8192 | COMMON | 512000000 | 536.8709 M | 3-STATE | 4.48 mA | CMOS | R-PDMA-N240 | Not Qualified | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
MT36HTF51272FZ-80EXX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | e4 | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.1 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 | DIMM | HALOGEN FREE, M0-256, FBDIMM-240 | 240 | |||||||||||
|
MT36HTF51272FZ-667H1D6
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 333 MHz | 8192 | COMMON | 512000000 | 536.8709 M | 3-STATE | 4.48 mA | CMOS | R-PDMA-N240 | Not Qualified | e4 | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 | MODULE-240 | |||||||||||||||||
|
MT36HTF51272FZ-667XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | e4 | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.1 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 | DIMM | HALOGEN FREE, M0-256, FBDIMM-240 | 240 | |||||||||||
|
MT36HTF51272FZ-80EH1D6
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR DRAM MODULE | WD-MAX | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | e4 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 | DIMM | HALOGEN FREE, M0-256, FBDIMM-240 | 240 | Micron |