Filter Your Search
1 - 1 of 1 results
|
MT333220
TE Connectivity
|
$24.7680 | Yes | Obsolete | 220 V | 1.2 W | 40 kΩ | 10 A | 400 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON AND LED | 6 mA | 165 V | 22 V | 220 V | 2500VA@400VAC | 10A@400VAC | Random | 16 ms | 9 ms | UL; VDE | 50 °C | 60 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | BOX | 3 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |