Filter Your Search
1 - 2 of 2 results
|
MT32LD3264AG-5X
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 16 mA | 2.736 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 50.8 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
MT32LD3264AG-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 16 mA | 2.576 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 50.8 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 |