Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
MT29F8G16ADBDAH4:D
Micron Technology Inc
|
||
|
MT29F8G16ADBDAH4-IT:D
Micron Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width |
Sector Size
|
Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
Command User Interface
|
Data Polling
|
Number of Functions |
Number of Sectors/Size
|
Number of Words Code | Number of Words |
Operating Mode
|
Page Size
|
Parallel/Serial
|
Ready/Busy
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Toggle Bit
|
Type
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Samacsys Manufacturer
|
Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 8K | 512000000 | 536.8709 M | 1K words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
Yes | Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 8K | 512000000 | 536.8709 M | ASYNCHRONOUS | 1K words | PARALLEL | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | Micron |
|
MT29F8G16ADBDAH4:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 8K | 512000000 | 536.8709 M | 1K words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MT29F8G16ADBDAH4-IT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 8K | 512000000 | 536.8709 M | ASYNCHRONOUS | 1K words | PARALLEL | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | Micron |