Filter Your Search
1 - 10 of 157 results
|
MT29F4G01ABAFD12-AAT:F
Micron Technology Inc
|
$2.9452 | Active | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 133 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | QSPI | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | Micron | ||||||||||||||||||||||
|
MT29F4G01ABBFD12-AAT:F
Micron Technology Inc
|
$3.0600 | Active | 4.295 Gbit | 8 | 512MX8 | 1.8 V | 133 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 50 µA | 35 µA | 1.95 V | 1.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | Micron | ||||||||||||||||||||
|
MT29F4G08ABBFAH4-AAT:F
Micron Technology Inc
|
$3.0600 | Active | 4.295 Gbit | 8 | 256K | 512MX8 | 1.8 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 2K | 512000000 | 536.8709 M | ASYNCHRONOUS | 4K words | PARALLEL | 1.8 V | YES | 50 µA | 35 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 30 ns | R-PBGA-B63 | e1 | 105 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | Micron | ||||||||||||||||
|
MT29F4G08ABBFAH4-IT:F
Micron Technology Inc
|
$3.1150 | Yes | Active | 4.295 Gbit | 8 | 256K | 512MX8 | 1.8 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 2K | 512000000 | 536.8709 M | ASYNCHRONOUS | 4K words | PARALLEL | 1.8 V | YES | 50 µA | 35 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 30 ns | R-PBGA-B63 | e1 | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | Micron | |||||||||||||
|
MT29F4G16ABBFAH4-AAT:F
Micron Technology Inc
|
$3.2758 | Active | 4.295 Gbit | 16 | 256MX16 | 1.8 V | FLASH | 1 | 256000000 | 268.4355 M | 1.8 V | CMOS | SLC NAND TYPE | R-PBGA-B63 | e1 | 105 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN SILVER COPPER | BALL | BOTTOM | MICRON TECHNOLOGY INC | compliant | Micron | EAR99 | 8542.32.00.51 | 2020-03-31 | ||||||||||||||||||||||||||||||||||||
|
MT29F4G08ABADAH4:D
Micron Technology Inc
|
$3.3999 | Yes | Yes | Active | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | compliant | Micron | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MT29F4G08ABADAH4-IT:D
Micron Technology Inc
|
$3.7271 | Yes | Yes | Active | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | compliant | Micron | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT29F4G08ABAFAWP-IT:F
Micron Technology Inc
|
$3.7708 | Yes | Active | FLASH | 3.3 V | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | compliant | Micron | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F4G08ABBEAH4-IT:E
Micron Technology Inc
|
$3.8050 | Obsolete | FLASH | 3.3 V | SLC NAND TYPE | MICRON TECHNOLOGY INC | unknown | Micron | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F4G08ABAEAWP-IT:E
Micron Technology Inc
|
$4.1215 | Obsolete | FLASH | 3.3 V | SLC NAND TYPE | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | compliant | Micron | EAR99 | 8542.32.00.51 |