Filter Your Search
1 - 1 of 1 results
|
MT28F400B3SG-9B
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 3.3 V | 90 ns | FLASH | ALSO CONFG AS 256KX16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 28.195 mm | 12.6 mm | MICRON TECHNOLOGY INC | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 |