Filter Your Search
1 - 10 of 41 results
|
MT28F002B3VG-10BET
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 3.3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
MT28F002C1VG-8T
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 30 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
MT28F002B5VG-6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 60 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
MT28F002B1VG-10TTR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | FLASH | SELECTABLE 5V OR 12V VPP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MT28F002B1VG-10B
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 100 ns | FLASH | SELECTABLE 5V OR 12V VPP | BOTTOM | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F002B5VG-8ETT
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F002B5VG-8BET
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F002VG-6BTR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 60 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MT28F002B3VG-10TET
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 3.3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
MT28F002VG-6TTR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 60 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 |