Filter Your Search
1 - 1 of 1 results
|
MT28EW128ABA1LPN-0SIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | e1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 7 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | 2016-04-22 | Micron |