Filter Your Search
1 - 1 of 1 results
|
MT28C3214P2FL-11BET
Micron Technology Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 110 ns | MEMORY CIRCUIT | SRAM ORGANISATION IS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 1 µA | 95 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | FBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 |