Filter Your Search
1 - 10 of 61 results
|
MT1259EC-12M070
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 55 µA | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | QCCN | LCC18,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT1259-8XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 65 µA | MOS | OTHER | R-PDIP-T16 | Not Qualified | e0 | 110 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT1259EC-12/883C
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 55 µA | MOS | OTHER | R-XQCC-N18 | Not Qualified | e0 | 110 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | QCCN | LCC18,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT1259DJP-12
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 120 ns | 512 | OTHER DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||
|
MT1259C-10M070
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 55 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT1259C-10XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT1259C-20/883C
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 200 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | OTHER | R-XDIP-T16 | Not Qualified | e0 | 110 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT1259Z-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 55 µA | MOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | ||||
|
MT1259DJP-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 100 ns | 512 | OTHER DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||
|
MT1259ZP-15
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 150 ns | 512 | OTHER DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 |