Filter Your Search
1 - 1 of 1 results
|
MSSA101EGWW
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | SLIDE SWITCH | TOP TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 500VRMS V | 1 GΩ | -20 °C | 65 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | GOLD | BREAK-BEFORE-MAKE | POLYESTER | 3 | EPOXY | WAVE | NO | SOLDER | SOLVENT | 0.11 inch | 6.35 mm | 26.416 mm | 24.003 mm | 0.61 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |