Filter Your Search
1 - 1 of 1 results
|
MSS7341-333MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 124 mΩ | 20 % | YES | 100 kHz | 1.95 A | 17 MHz | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.1 mm | 7.3 mm | 7.3 mm | COILCRAFT INC | 2929 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |