Filter Your Search
1 - 1 of 1 results
|
MSS6132T-104MLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 660 mΩ | 20 % | YES | 100 kHz | 690 mA | 9 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |