Filter Your Search
1 - 10 of 24 results
|
MSS1278-474KLD
Coilcraft Inc
|
$2.4010 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 786.2 mΩ | 10 % | YES | 100 kHz | 900 mA | 2.2 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1278-473MLD
Coilcraft Inc
|
$2.4010 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 80.4 mΩ | 20 % | YES | 100 kHz | 2.9 A | 7.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1278-472MLD
Coilcraft Inc
|
$2.4010 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.5 mΩ | 20 % | YES | 100 kHz | 6.2 A | 30 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1278-472MXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 20 mΩ | 20 % | YES | 100 kHz | 7 A | 30 MHz | 4848 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.05 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MSS1278-474KSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 786.2 mΩ | 10 % | YES | 100 kHz | 900 mA | 2.2 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSS1278-473MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 80.4 mΩ | 20 % | YES | 100 kHz | 2.9 A | 7.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSS1278-473MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 80.4 mΩ | 20 % | YES | 100 kHz | 2.9 A | 7.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSS1278-472MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.5 mΩ | 20 % | YES | 100 kHz | 6.2 A | 30 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSS1278-473MXB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.5 A | 7.5 MHz | 4848 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.05 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||||
|
MSS1278-472MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.5 mΩ | 20 % | YES | 100 kHz | 6.2 A | 30 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |