Filter Your Search
1 - 1 of 1 results
|
MSP432P401RIZXHT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 64 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments |