Filter Your Search
1 - 3 of 3 results
|
MSP430P337AIPJM
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 3.8 MHz | 32768 | 1024 | 3.8 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | Texas Instruments | ||
|
MSP430P337AIPJMR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 3.8 MHz | 32768 | 1024 | 3.8 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||
|
MSP430P337IPJM
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 3.8 MHz | 32768 | 1024 | 3.8 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 |