Filter Your Search
1 - 1 of 1 results
|
MSP430G2313IRHB32T
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 4096 | 256 | 0.25 | MSP430 | 16 MHz | 24 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.31.00.01 |