Parametric results for: msp430fr5849 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: msp430fr5849
Select parts from the table below to compare.
Compare
Compare
MSP430FR5849IDAR
Texas Instruments
$1.8512 Yes Yes Active 16 16 MHz 65536 2048 2 MSP430 16 MHz 33 15 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FRAM 1.62 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G38 e4 3 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.2 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP38,.32 38 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430FR5849IRHAR
Texas Instruments
$1.9259 Yes Yes Active 16 16 MHz 65536 2048 2 MSP430 16 MHz 33 15 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FRAM 1.62 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N40 e4 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430FR5849IRHAT
Texas Instruments
$2.0360 Yes Yes Active 16 16 MHz 65536 2048 2 MSP430 16 MHz 33 15 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FRAM 1.62 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N40 e4 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430FR5849IDA
Texas Instruments
Check for Price Yes Yes Active 16 16 MHz 65536 2048 2 MSP430 16 MHz 33 15 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 2 8 8 YES FRAM 1.62 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G38 e4 3 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.2 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP38,.32 38 compliant 5A992.C 8542.31.00.01 Texas Instruments