Filter Your Search
1 - 2 of 2 results
|
MSP430FR5720IPW
Texas Instruments
|
$1.5065 | Yes | Yes | Active | 16 | 24 MHz | 4096 | 1024 | 1 | MSP430 | 24 MHz | 21 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 2.8 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430FR5720IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 4096 | 1024 | 1 | MSP430 | 24 MHz | 21 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 2.8 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 28 | compliant | EAR99 | 8542.31.00.01 |