Filter Your Search
1 - 2 of 2 results
|
MSP430FR4133IG48R
Texas Instruments
|
$1.4138 | Yes | Yes | Active | 16 | 16 MHz | 15360 | 2048 | 2 | MSP430 | 16 MHz | 60 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | TSSOP48,.3,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430FR4133IG48
Texas Instruments
|
$1.5924 | Yes | Yes | Active | 16 | 16 MHz | 15360 | 2048 | 2 | MSP430 | 16 MHz | 60 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |