Filter Your Search
1 - 2 of 2 results
|
MSP430FR2153TDBTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 16896 | 2048 | MSP430 | 24 MHz | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430FR2153TDBT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 16896 | 2048 | MSP430 | 24 MHz | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2018-05-26 |