Filter Your Search
1 - 10 of 90 results
|
MSP430FG4250IRGZR
Texas Instruments
|
$2.5225 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG4260IRGZR
Texas Instruments
|
$2.7575 | Yes | Yes | Active | 16 | 8 MHz | 24576 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG4260IDLR
Texas Instruments
|
$2.7575 | Yes | Yes | Active | 16 | 8 MHz | 24576 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG6426IPZR
Texas Instruments
|
$2.8124 | Yes | Yes | Active | 16 | 20 MHz | 131072 | 10240 | MSP430 | 32 MHz | 73 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 1.8V MIN SUPPLY | YES | YES | YES | YES | NO | YES | 6 | 4 | 16 | 8 | YES | FLASH | 6.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||||
|
MSP430FG4250IRGZT
Texas Instruments
|
$2.9004 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG4250IDL
Texas Instruments
|
$3.0264 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG4270IRGZT
Texas Instruments
|
$3.1706 | Yes | Yes | Active | 16 | 8 MHz | 32768 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430FG6626IZQWR
Texas Instruments
|
$3.6671 | Yes | Yes | Obsolete | 16 | 20 MHz | 131072 | 10240 | MSP430 | 32 MHz | 73 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | HAVING ADDITIONAL 2KB OF USB SRAM, WILL WORK WHEN USB NOT IN USE; | YES | YES | YES | YES | NO | YES | 6 | 4 | 16 | 8 | YES | FLASH | 6.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA113,12X12,20 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||||
|
MSP430FG6626IZCAT
Texas Instruments
|
$3.7025 | Yes | Yes | Active | 16 | 20 MHz | 131072 | 8192 | 4096 | MSP430 | 32 MHz | 73 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | NO | YES | 6 | 4 | 16 | 8 | YES | FLASH | 6.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | SECONDS | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2020-09-13 | |||||||
|
MSP430FG437IPNR
Texas Instruments
|
$3.7416 | Yes | Yes | Active | 16 | 8 MHz | 32768 | 1024 | 1 | MSP430 | 8 MHz | 48 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 570 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |