Parametric results for: msp430f6775ipeu under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f6775ipeu
Select parts from the table below to compare.
Compare
Compare
MSP430F6775IPEU
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 131072 16384 16 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART YES FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL R-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP128,.63X.87,20 128 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430F6775IPEUR
Texas Instruments
Check for Price Yes Obsolete 16 25 MHz 131072 16384 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL R-PQFP-G128 Not Qualified e4 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP128,.63X.87,20 128 compliant 8542.31.00.01