Filter Your Search
1 - 1 of 1 results
|
MSP430F6433IZQWT
Texas Instruments
|
$4.2148 | No | Obsolete | 16 | 20 MHz | 131072 | 10240 | 10 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | YES | YES | 6 | 4 | 8 | 8 | YES | FLASH | 6.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | BGA-113 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |