Parametric results for: msp430f5359izqwr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5359izqwr
Select parts from the table below to compare.
Compare
Compare
MSP430F5359IZQWR
Texas Instruments
Check for Price Yes Yes Obsolete 16 20 MHz 524288 67584 66 MSP430 32 MHz 74 4 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ YES YES YES FIXED POINT YES NO YES 6 8 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B113 Not Qualified e1 3 85 °C -40 °C 260 30 113 PLASTIC/EPOXY VFBGA BGA113,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC BGA VFBGA, BGA113,12X12,20 113 compliant EAR99 8542.31.00.01 Texas Instruments