Filter Your Search
1 - 3 of 3 results
|
MSP430F5340IRGZT
Texas Instruments
|
$2.6591 | Yes | Yes | Active | 16 | 25 MHz | 65536 | 6144 | 6 | MSP430 | 32 MHz | 38 | 19 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5340IRGZR
Texas Instruments
|
$4.3062 | Yes | Yes | Active | 16 | 25 MHz | 65536 | 6144 | 6 | MSP430 | 32 MHz | 38 | 19 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5340IRGZ
Texas Instruments
|
Check for Price | Obsolete | 16 | 25 MHz | 32 MHz | 38 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | 3A991.A.2 | 8542.31.00.01 |