Filter Your Search
1 - 1 of 1 results
|
MSP430F5324IRGCR
Texas Instruments
|
$3.6556 | Yes | Yes | Active | 16 | 25 MHz | 65536 | 6144 | 6 | MSP430 | 32 MHz | 47 | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | YES | NO | YES | FIXED POINT | YES | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | PLASTIC, VQFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |