Filter Your Search
1 - 1 of 1 results
|
MSP430F5217IYFFT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 25 MHz | 65536 | 8192 | MSP430 | 32 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 1.8V AT 8MHZ | NO | YES | YES | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 625 µm | 3.415 mm | 3.535 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA64,8X8,16 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |