Parametric results for: msp430f46171ipz under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f46171ipz
Select parts from the table below to compare.
Compare
Compare
MSP430F46171IPZR
Texas Instruments
$5.6317 Yes Yes Active 16 8 MHz 94208 8192 8 MSP430 8 MHz 80 11 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 3MHZ AT MINI 1.8V YES NO YES FIXED POINT YES NO YES 3 8 8 YES FLASH 740 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F46171IPZ
Texas Instruments
Check for Price Yes Yes Active 16 8 MHz 94208 8192 8 MSP430 8 MHz 80 11 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 3MHZ AT MINI 1.8V YES NO YES FIXED POINT YES NO YES 3 8 8 YES FLASH 740 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments