Filter Your Search
1 - 1 of 1 results
|
MSP430F4152IRGZR
Texas Instruments
|
$1.9003 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 512 | 0.5 | MSP430 | 8 MHz | 56 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 398 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |