Filter Your Search
1 - 2 of 2 results
|
MSP430F2416TPMR
Texas Instruments
|
$5.9538 | Yes | Yes | Active | 16 | 16 MHz | 94208 | 4096 | MSP430 | 16 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2416TPM
Texas Instruments
|
$7.8331 | Yes | Yes | Active | 16 | 16 MHz | 94208 | 4096 | MSP430 | 16 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |